Inventronics IP20 Driver, 20 W

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.76

(exc. VAT)

€12.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.76
10 - 49€9.47
50 - 99€9.17
100 +€7.91

*price indicative

RS Stock No.:
763-526
Mfr. Part No.:
IT-FIT-20/220-240/500-CS-R
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

Driver

Maximum Output Power

20W

Mount Type

Through Hole

Input Voltage Type

AC

IP Rating

IP20

Series

IT-FIT

Standards/Approvals

CE

COO (Country of Origin):
CN
The Inventronics LED Driver delivers reliable constant current with a Compact design, Ideal for integration in small spotlights, ensuring optimum performance in various indoor settings.

Supply voltage of 220-240 V allows for standard operation

High efficiency of up to 92% optimises energy consumption

Flexible current selection via DIP switch caters to diverse applications

Operating temperature range up to 60 °C ensures reliability

Robust surge capability protects against electrical disturbances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy