PowerLED IP20 4 Output LED Driver, 24V dc, 100 W, 4.16A DALI LED Driver
- RS Stock No.:
- 793-902
- Mfr. Part No.:
- DA-100-24
- Manufacturer:
- PowerLED
Subtotal (1 unit)*
€140.59
(exc. VAT)
€172.93
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.59 |
*price indicative
- RS Stock No.:
- 793-902
- Mfr. Part No.:
- DA-100-24
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Output Voltage | 24V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 240V ac | |
| Mount Type | Chassis Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Driver Current | 4.16A | |
| Number of Outputs | 4 | |
| Series | DA-100 Series | |
| Configuration | Dual | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Output Voltage 24V dc | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 240V ac | ||
Mount Type Chassis Mount | ||
Sub Type LED Driver | ||
Dimming Operation DALI | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Driver Current 4.16A | ||
Number of Outputs 4 | ||
Series DA-100 Series | ||
Configuration Dual | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The PowerLED LED Drivers designed for high-performance and precise dimming control of low-voltage LED lighting. These drivers are available in both 12Vdc and 24Vdc output versions to match the specific requirements of various LED strips and under-cabinet fixtures.
Advanced DALI-2 Interface for seamless digital control and two way communication
Smooth flicker free dimming capabilities ranging from 0.1% to 100%
Related links
- PowerLED IP20 4 Output LED Driver 75 W, 3.12A DALI2 LED Driver
- PowerLED 1 Output LED Driver 50 W DC Dimming LED Driver
- Osram IP20 4 Output LED Driver 50 W, 2.06A DALI LED Driver
- Osram IP20 4 Output LED Driver 80 W, 3.3A DALI LED Driver
- PowerLED IP20 1 Output LED Driver 100 W, 4.17A LED Driver
- Osram IP20 4 Output LED Driver 160 W, 6.61A Dimmable LED Driver
- PowerLED 1 Output LED Driver 100 W, 4.16A LED Driver
- PowerLED 1 Output LED Driver 50 W DC Dimming LED Driver
