16W Constant Current Mode LED Driver

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-807
Mfr. Part No.:
LPF-16D-24
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

24V

Product Type

LED Driver

Maximum Output Power

16W

Input Voltage

305V ac

Mount Type

Panel Mount

Sub Type

LED Driver

Dimming Operation

No

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP65

Operating Modes

Constant Current

LED Voltage

24V

Driver Current

670mA

Series

LPF

Number of Outputs

1

Standards/Approvals

CE

Configuration

Enclosed

Primary Type

LED

COO (Country of Origin):
CN
The MEAN WELL 16W constant current mode LED driver designed for efficient lighting solutions. This product provides stable output, ensuring reliable performance across varied applications.

Operates from 90 to 305VAC, accommodating a wide range of input voltages

Delivers a rated output voltage of 24V and output power of 16W

Incorporates a built-in Active PFC function for improved efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy