MEAN WELL IP67 1 Output LED Driver, 48V, 75 W, 450mA Dimmable LED Driver
- RS Stock No.:
- 103-4318
- Mfr. Part No.:
- ELG-75-48B
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save €11.55
View bulk pricing optionsSubtotal (1 unit)*
€31.32
(exc. VAT)
€38.52
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €31.32 | - |
| 5 - 9 | €29.01 | €11.55 |
| 10 - 24 | €28.25 | €30.70 |
| 25 - 49 | €27.53 | €94.75 |
| 50 + | €26.84 | €224.00 |
*price indicative
- RS Stock No.:
- 103-4318
- Mfr. Part No.:
- ELG-75-48B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 180V ac, 305V ac, 254V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Yes | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 450mA | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | CB, CE, EAC, ENEC, SELV, UL | |
| Series | ELG-75 | |
| Number of Outputs | 1 | |
| Configuration | Encapsulated | |
| Primary Type | AC-DC, DC-DC | |
| Power Dissipation | 75W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 180V ac, 305V ac, 254V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Yes | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 450mA | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals CB, CE, EAC, ENEC, SELV, UL | ||
Series ELG-75 | ||
Number of Outputs 1 | ||
Configuration Encapsulated | ||
Primary Type AC-DC, DC-DC | ||
Power Dissipation 75W | ||
Mean Well ELG-75 Series LED Driver
Mean Well ELG-75 series of constant current 75 W LED Driver, which also supports a high-voltage output. Thanks to a fan-less design, the ELG-75 series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Features and Benefits
•Fan-less design provides high efficiency rating.
•Wide operating temperature range.
•Rated to IP 65/67 depending on the option selected.
•Designed to provide the optimal flexibility for LED applications.
•Both Potentiometer and PWM signal dimming options available.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.
Mean Well LED Drivers / Power Supplies - IP Rated
Related links
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 450mA Dimmable LED Driver
- MEAN WELL IP65 214V 450mA Dimmable LED Driver
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA Potentiometer LED Driver
