MEAN WELL IP65 1 Output LED Driver, 24V, 100 W, 600mA LED Driver
- RS Stock No.:
- 103-4330
- Distrelec Article No.:
- 301-34-546
- Mfr. Part No.:
- ELG-100-24A
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.40
(exc. VAT)
€39.85
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.40 |
| 5 - 9 | €31.52 |
| 10 - 24 | €30.74 |
| 25 + | €29.96 |
*price indicative
- RS Stock No.:
- 103-4330
- Distrelec Article No.:
- 301-34-546
- Mfr. Part No.:
- ELG-100-24A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 180V ac, 305V ac, 254V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Driver Current | 600mA | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750 | |
| Series | ELG-100 | |
| Number of Outputs | 1 | |
| Configuration | Encapsulated | |
| Primary Type | AC-DC, DC-DC | |
| Power Dissipation | 100W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 180V ac, 305V ac, 254V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Driver Current 600mA | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750 | ||
Series ELG-100 | ||
Number of Outputs 1 | ||
Configuration Encapsulated | ||
Primary Type AC-DC, DC-DC | ||
Power Dissipation 100W | ||
- COO (Country of Origin):
- CN
Mean Well ELG-100 Series LED Driver
Mean Well ELG-100 series of constant current 100 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-100 series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Features and Benefits
•Fan-less design provides high efficiency rating.
•Wide operating temperature range.
•Rated to IP 65/67 depending on the option selected.
•Designed to provide the optimal flexibility for LED applications.
•Both Potentiometer and PWM signal dimming options available.
•Class 2 power unit.
•Built-in active PFC function.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.
Mean Well LED Drivers / Power Supplies - IP Rated
Related links
- MEAN WELL IP65 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 600mA Dimmable LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 600mA DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 600mA DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 600mA DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 600mA Dimmable LED Driver
- MEAN WELL IP65 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
