MEAN WELL IP65 1 Output LED Driver, 24V, 150 W, 900mA Potentiometer LED Driver
- RS Stock No.:
- 103-4365
- Distrelec Article No.:
- 303-72-343
- Mfr. Part No.:
- ELG-150-24A
- Manufacturer:
- MEAN WELL
Add 5 more to save €4.70
View bulk pricing optionsSubtotal (1 unit)*
€35.88
(exc. VAT)
€44.13
(inc. VAT)
- Plus 94 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 30 November 2026
- Plus 48 unit(s) shipping from 19 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €35.88 | - |
| 5 - 9 | €34.94 | €4.70 |
| 10 - 24 | €34.06 | €18.20 |
| 25 + | €33.16 | €68.00 |
*price indicative
- RS Stock No.:
- 103-4365
- Distrelec Article No.:
- 303-72-343
- Mfr. Part No.:
- ELG-150-24A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 150W | |
| Input Voltage | 180V ac, 305V ac, 254V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 900mA | |
| Series | ELG-150 | |
| Standards/Approvals | CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750 | |
| Number of Outputs | 1 | |
| Configuration | Encapsulated | |
| Power Dissipation | 150W | |
| Primary Type | AC-DC, DC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 150W | ||
Input Voltage 180V ac, 305V ac, 254V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 900mA | ||
Series ELG-150 | ||
Standards/Approvals CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750 | ||
Number of Outputs 1 | ||
Configuration Encapsulated | ||
Power Dissipation 150W | ||
Primary Type AC-DC, DC-DC | ||
Mean Well ELG-150 Series Dimmable LED Driver
Mean Well LED Drivers / Power Supplies - IP Rated
Related links
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA DALI LED Driver
- MEAN WELL IP65 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
