MEAN WELL IP67 1 Output LED Driver, 12V, 120 W, 900mA DALI LED Driver
- RS Stock No.:
- 103-4376
- Distrelec Article No.:
- 301-34-595
- Mfr. Part No.:
- ELG-150-12DA
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save €5.30
View bulk pricing optionsSubtotal (1 unit)*
€40.60
(exc. VAT)
€49.94
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €40.60 | - |
| 5 - 9 | €39.54 | €5.30 |
| 10 - 24 | €39.01 | €15.90 |
| 25 + | €38.56 | €51.00 |
*price indicative
- RS Stock No.:
- 103-4376
- Distrelec Article No.:
- 301-34-595
- Mfr. Part No.:
- ELG-150-12DA
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 120W | |
| Input Voltage | 180V ac, 305V ac, 254V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 900mA | |
| Standards/Approvals | CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750 | |
| Series | ELG-150 | |
| Number of Outputs | 1 | |
| Configuration | Encapsulated | |
| Power Dissipation | 120W | |
| Primary Type | AC-DC, DC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 120W | ||
Input Voltage 180V ac, 305V ac, 254V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation DALI | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 900mA | ||
Standards/Approvals CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750 | ||
Series ELG-150 | ||
Number of Outputs 1 | ||
Configuration Encapsulated | ||
Power Dissipation 120W | ||
Primary Type AC-DC, DC-DC | ||
Mean Well ELG-150 Series Dimmable LED Driver
Mean Well ELG-150 series of constant current 150 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-150 series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Features and Benefits
•Fan-less design provides high efficiency rating.
•Wide operating temperature range.
•Rated to IP 65/67 depending on the option selected.
•Designed to provide the optimal flexibility for LED applications.
•Both Potentiometer and PWM signal dimming options available.
•Class 2 power unit.
•Built-in active PFC function.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.
Mean Well LED Drivers / Power Supplies - IP Rated
Related links
- MEAN WELL IP65 1 Output LED Driver 120 W, 900mA Potentiometer LED Driver
- MEAN WELL IP67 12V, 120 W Constant Current / Constant Voltage
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA DALI LED Driver
