Recom IP65 1 Output LED Driver, 24V dc, 4 W, 170mA LED Driver
- RS Stock No.:
- 131-4713
- Mfr. Part No.:
- RACV04-24
- Manufacturer:
- Recom
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€10.84
(exc. VAT)
€13.33
(inc. VAT)
- 219 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.84 | - |
| 5 - 9 | €10.38 | 4% |
| 10 - 24 | €10.16 | 6% |
| 25 - 49 | €9.98 | 7% |
| 50 + | €9.76 | 9% |
*price indicative
- RS Stock No.:
- 131-4713
- Mfr. Part No.:
- RACV04-24
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | LED Driver | |
| Output Voltage | 24V dc | |
| Maximum Output Power | 4W | |
| Input Voltage | 264V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| LED Voltage | 264V, 90V | |
| Driver Current | 170mA | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | CB, CE, CSA, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384, UL 8750 | |
| Number of Outputs | 1 | |
| Series | RACV04 | |
| Configuration | Enclosed | |
| Power Dissipation | 4W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type LED Driver | ||
Output Voltage 24V dc | ||
Maximum Output Power 4W | ||
Input Voltage 264V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
LED Voltage 264V, 90V | ||
Driver Current 170mA | ||
Operating Modes Constant Voltage | ||
Standards/Approvals CB, CE, CSA, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384, UL 8750 | ||
Number of Outputs 1 | ||
Series RACV04 | ||
Configuration Enclosed | ||
Power Dissipation 4W | ||
Primary Type AC-DC | ||
RECOM Constant-Voltage LED Driver, 24V DC Voltage Output, 170mA Current Output - RACV04 Series- RACV04-24
Features & Benefits
Applications
What's the operating temperature range of this driver?
Does this LED driver have overload protection?
Related links
- Recom IP65 1 Output LED Driver 4 W, 330mA LED Driver
- PowerLED IP20 1 Output LED Driver 30 W, 170mA LED Driver
- Recom IP65 1 Output LED Driver 8 V dc 500mA LED Driver
- Recom IP65 1 Output LED Driver 3 V dc 350mA LED Driver
- Recom IP65 1 Output LED Driver 6 V dc 700mA LED Driver
- MEAN WELL IP67 24V 3.15A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 24V 7.8A 3 in 1 Dimming LED Driver
- Osram IP20 1 Output LED Driver 51 V 170mA, 500 mA Non-Dimmable LED Driver
