- RS Stock No.:
- 136-0210
- Mfr. Part No.:
- UVC1250TD
- Manufacturer:
- PowerLED
6 In stock for delivery within 2 working days
Added
Price Each
€64.54
(exc. VAT)
€79.38
(inc. VAT)
Units | Per unit |
1 - 4 | €64.54 |
5 - 9 | €60.82 |
10 - 49 | €57.87 |
50 + | €52.46 |
- RS Stock No.:
- 136-0210
- Mfr. Part No.:
- UVC1250TD
- Manufacturer:
- PowerLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
50W Constant Voltage Triac Dimming LED Drivers
The UVC50 series from PowerLED are a range of LED drivers offering Triac dimming capabilities to LEDs. These 50 watt drivers are IP44 rated and boast constant voltage output. The fully isolated unit has over voltage, over current and short circuit protection that is up to 80% efficient and also features a fire resistant plastic cover.
Suitable for use with both leading and trailing edge dimmers, the PowerLED UVC50 series are mains dimmable and compliment almost any application.
Suitable for use with both leading and trailing edge dimmers, the PowerLED UVC50 series are mains dimmable and compliment almost any application.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V |
Maximum Output Power | 50W |
Output Current | 4.16A |
Dimmable | Yes |
Input Voltage | 220 - 240 V ac |
Operation | Constant Voltage |
LED Driver Type | LED Driver |