PowerLED IP44 5 Output LED Driver, 24V, 50 W, 2.08A Dimmable LED Driver
- RS Stock No.:
- 136-0211
- Mfr. Part No.:
- UVC2450TD
- Manufacturer:
- PowerLED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-0211
- Mfr. Part No.:
- UVC2450TD
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 50W | |
| Input Voltage | 220V ac, 240V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Yes | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| IP Rating | IP44 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 2.08A | |
| Series | UVC50TD | |
| Number of Outputs | 5 | |
| Standards/Approvals | EN61000-4-11, EN61000-4-4, EN61000-3-2, EN60598, EN61000-3-3, EN61000-4-3, EN61547, EN55015, EN55022, EN61000-4-2, EN61000-4-8, ENV55024, EN61000-4-6 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 50W | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 50W | ||
Input Voltage 220V ac, 240V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Yes | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
IP Rating IP44 | ||
Operating Modes Constant Voltage | ||
Driver Current 2.08A | ||
Series UVC50TD | ||
Number of Outputs 5 | ||
Standards/Approvals EN61000-4-11, EN61000-4-4, EN61000-3-2, EN60598, EN61000-3-3, EN61000-4-3, EN61547, EN55015, EN55022, EN61000-4-2, EN61000-4-8, ENV55024, EN61000-4-6 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 50W | ||
- COO (Country of Origin):
- CN
50W Constant Voltage Triac Dimming LED Drivers
The UVC50 series from PowerLED are a range of LED drivers offering Triac dimming capabilities to LEDs. These 50 watt drivers are IP44 rated and boast constant voltage output. The fully isolated unit has over voltage, over current and short circuit protection that is up to 80% efficient and also features a fire resistant plastic cover.
Suitable for use with both leading and trailing edge dimmers, the PowerLED UVC50 series are mains dimmable and compliment almost any application.
Related links
- PowerLED IP44 5 Output LED Driver 25 W 2.08 A LED Driver
- PowerLED 1 Output LED Driver 50 W DC Dimming LED Driver
- PowerLED 5 Output LED Driver 50 W, 2A
- Osram 5 Output LED Driver 50 W, 2.06A DALI LED Driver
- PowerLED IP20 5 Output LED Driver 25 W, 2.08A Triac LED Driver
- Osram IP20 4 Output LED Driver 50 W, 2.06A DALI LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 50 W Leading Edge, Trailing Edge LED Driver
- PowerLED 1 Output LED Driver 60 W, 5A Dimmable LED Driver
