Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-3572
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Driver | |
| Standards/Approvals | RoHS Compliance | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Driver | ||
Standards/Approvals RoHS Compliance | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS Pro Dimmable LED Driver 56W
The RS Pro dimmable transformer is compatible for LED panels. The transformer is discrete and ideal for use with LED products because it's capable of delivering continual voltage. ;It has adjustable power and mA. 56 W max -2000 mA maximum. This transformer can only be used indoors and must be protected from moisture.
Features and Benefits
Dimmable transformer;Compatible with LED products;Delivers continual voltage;Adjustable power;Maximum of 56 W - 2000 mA
Related links
- RS PRO LED Driver
- RS PRO LED Driver for use with LED driver converts mains voltages into lower DC voltages
- RS PRO LED Driver & Controller 10A Output
- RS PRO LED Driver 250W Output Constant Voltage
- RS PRO IP67 LED Driver 18 W, 750mA Constant Voltage LED Driver
- RS PRO LED Driver 15W Output Constant Voltage
- RS PRO LED Driver 40W Output Constant Current Dimmable
- RS PRO IP20 LED Driver 60 W, 5A
