Osram IP20 1 Output LED Driver, 18V, 36 V, 18 W, 500mA Leading Edge LED Driver
- RS Stock No.:
- 171-1608
- Mfr. Part No.:
- OTE 18/220-240/500 PC
- Manufacturer:
- Osram
Subtotal (1 box of 20 units)*
€420.00
(exc. VAT)
€516.60
(inc. VAT)
In Stock
- Plus 140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | €21.00 | €420.00 |
*price indicative
- RS Stock No.:
- 171-1608
- Mfr. Part No.:
- OTE 18/220-240/500 PC
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 18V, 36V | |
| Maximum Output Power | 18W | |
| Input Voltage | 198V ac, 264V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Leading Edge | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 500mA | |
| LED Voltage | 198V ac, 264V ac | |
| Number of Outputs | 1 | |
| Standards/Approvals | CB, CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE | |
| Series | OTE | |
| Configuration | Sealed | |
| Power Dissipation | 3.5W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 18V, 36V | ||
Maximum Output Power 18W | ||
Input Voltage 198V ac, 264V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Leading Edge | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 500mA | ||
LED Voltage 198V ac, 264V ac | ||
Number of Outputs 1 | ||
Standards/Approvals CB, CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE | ||
Series OTE | ||
Configuration Sealed | ||
Power Dissipation 3.5W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
CC Power Supplies with Phasecut
The PhaseCut family of constant current dimmable LED drivers from Osram are designed for indoor applications. They come in a very compact housing which makes them ideal for applications where space is limited. The PhaseCut CC power supplies are compatible with most leading-edge and trailing-edge phase dimmers.
Their PhaseCut functionality, also known as phase control (PC), is a form of power control through pulse-width modulation (PWM).
The E-style clamp can be ordered separately for independent mounting.
Note
Osram OT Cable Clamp E-Style for independent mounting is available for purchasing, separately. The OPTOTRONIC cable clamp is on RS Stock No. 171-1597.
Related links
- Osram IP20 1 Output LED Driver 36 V 500mA Leading Edge LED Driver
- Osram IP20 1 Output LED Driver 54 V 350mA Leading Edge LED Driver
- Osram IP20 1 Output LED Driver 36 V 700mA Leading Edge LED Driver
- Inventronics IP20 1 Output LED Driver 38 V 350mA Leading Edge LED Driver
- TCI IP20 5 Output LED Driver 10 W Leading Edge LED Driver
- Intelligent LED Solutions IP20 1 Output LED Driver 36 V 500mA LED Driver
- Osram IP20 2 Output LED Driver 20 W, 500mA 1 to 100% LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 50 W Leading Edge, Trailing Edge LED Driver
