RS PRO IP20 5 Output LED Driver, 22V, 27 V, 320 W, 13.4A LED Driver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-6736
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED Driver

Output Voltage

22V, 27V

Maximum Output Power

320W

Input Voltage

305V ac, 90V ac

Mount Type

Screw

Sub Type

LED Driver

Terminal Type

Wire

Input Voltage Type

AC

IP Rating

IP20

Operating Modes

Constant Voltage

Driver Current

13.4A

LED Voltage

305V ac, 90V ac

Standards/Approvals

EN55015, EN55024, EN61000-4-2, EN61347-1, EN61347-2-13, EN61547, Fcc par15 Class B

Number of Outputs

5

Configuration

Enclosed

Power Dissipation

0.5W

Primary Type

AC, DC

COO (Country of Origin):
CN
The RS PRO Range of 320watt Constant voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications

Input Voltage 90-305vac

Class II

Compact Plastic Low Profile enclosure

1 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy