eldoLED 4 Output LED Driver, 31V, 45 W, 1.4A Linear LED Driver
- RS Stock No.:
- 177-5988
- Mfr. Part No.:
- ECO045D2
- Manufacturer:
- eldoLED
Subtotal (1 box of 12 units)*
€1,693.60
(exc. VAT)
€2,083.13
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 + | €141.133 | €1,693.60 |
*price indicative
- RS Stock No.:
- 177-5988
- Mfr. Part No.:
- ECO045D2
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Product Type | LED Driver | |
| Output Voltage | 31V | |
| Maximum Output Power | 45W | |
| Input Voltage | 12V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Linear | |
| Terminal Type | Push-in | |
| Input Voltage Type | DC | |
| LED Voltage | 12V, 32V | |
| Driver Current | 1.4A | |
| Operating Modes | Constant Current | |
| Series | Ecodrive | |
| Standards/Approvals | CE, EN, RoHS, UL | |
| Number of Outputs | 4 | |
| Configuration | Enclosed | |
| Primary Type | DC-DC | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Product Type LED Driver | ||
Output Voltage 31V | ||
Maximum Output Power 45W | ||
Input Voltage 12V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Linear | ||
Terminal Type Push-in | ||
Input Voltage Type DC | ||
LED Voltage 12V, 32V | ||
Driver Current 1.4A | ||
Operating Modes Constant Current | ||
Series Ecodrive | ||
Standards/Approvals CE, EN, RoHS, UL | ||
Number of Outputs 4 | ||
Configuration Enclosed | ||
Primary Type DC-DC | ||
ECOdrive Series Display 15/30/45 Watt LED Driver/Controller
ECOdrives are highly integrated, enclosed and easy to configure constant current driver/controllers for high-brightness, indoor LED lighting applications. ECOdrives can be integrated in a network or used as standalone devices. ShowMaster allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.
ECOdrive will power 200mA – 500mA (15W), 200mA – 1050mA (30W) and 200mA – 1.4A (45W) high brightness LEDs
Operating supply voltage range 12V – 32Vdc
3 button user interface with display
DMX and LEDSync compatible allowing 15-bit dimming and colour control and bidirectional communication for driver configuration and temperature read-out
30W and 40W have an onboard thermal interface for NTC
Single current source, will run 4 LED groups
Compact form factor 153x50x23mm
Low EMI, High power efficiency of up to 95%
Ambient temperature range -20 → 50°C
LEDcode compatible
Spring cage connectors
Related links
- eldoLED 4 Output LED Driver 45 W, 1.4A Linear LED Driver
- eldoLED 4 Output LED Driver 55 V 1.4A RDM, DMX LED Driver
- eldoLED 4 Output LED Driver 55 V 1.4A DMX, RDM LED Driver
- eldoLED 4 Output LED Driver 31 V 1.4A 1/10 V, Potentiometer LED Driver
- eldoLED 4 Output LED Driver 31 V 2.2A DALI RDM LED Driver
- eldoLED 4 Output LED Driver 24 V 1.05A RDM, DMX LED Driver
- eldoLED 4 Output LED Driver 24 V 6A 1/10 V, Potentiometer LED Driver
- eldoLED 4 Output LED Driver 31 V 1.05A 1/10 V, Potentiometer LED Driver
