eldoLED 4 Output LED Driver, 12V, 24 V, 720 W, 6A 1/10 V, Potentiometer LED Driver
- RS Stock No.:
- 177-5992
- Mfr. Part No.:
- LIN720D3
- Manufacturer:
- eldoLED
Subtotal (1 box of 12 units)*
€1,794.12
(exc. VAT)
€2,206.80
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 + | €149.51 | €1,794.12 |
*price indicative
- RS Stock No.:
- 177-5992
- Mfr. Part No.:
- LIN720D3
- Manufacturer:
- eldoLED
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Product Type | LED Driver | |
| Output Voltage | 12V, 24V | |
| Maximum Output Power | 720W | |
| Input Voltage | 12V dc, 48V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 1/10 V, Potentiometer | |
| Terminal Type | Push-in | |
| Input Voltage Type | DC | |
| LED Voltage | 48V dc | |
| Operating Modes | Constant Voltage | |
| Driver Current | 6A | |
| Standards/Approvals | ENEC, CE, RoHS, UL | |
| Series | LINEARdrive | |
| Number of Outputs | 4 | |
| Configuration | Enclosed | |
| Primary Type | DC-DC | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Product Type LED Driver | ||
Output Voltage 12V, 24V | ||
Maximum Output Power 720W | ||
Input Voltage 12V dc, 48V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 1/10 V, Potentiometer | ||
Terminal Type Push-in | ||
Input Voltage Type DC | ||
LED Voltage 48V dc | ||
Operating Modes Constant Voltage | ||
Driver Current 6A | ||
Standards/Approvals ENEC, CE, RoHS, UL | ||
Series LINEARdrive | ||
Number of Outputs 4 | ||
Configuration Enclosed | ||
Primary Type DC-DC | ||
- COO (Country of Origin):
- CN
The eldoLED LINEARdrive series from eldoLED are a family of constant voltage LED drivers with a 4-24 A output. LINEARdrive LED drivers are available with DALI, DMX or 0-10V compatibility. They can be used for white, dynamic white and full colour lighting applications. These eldoLED LED drivers are highly integrated, enclosed and easy to configure, with up to 4 independently controllable LED outputs. Designed for low power, indoor LED lighting applications, the LINEARdrive LED drivers can be integrated in a network or used as standalone devices. eldoLED's Show Master software allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the Toolbox (sold separately) and freely available PC software.
Independent LED driver modules
Constant voltage
4 A to 24 A output
Up to 4 LED outputs
DALI, DMX or 0-10V
Tunable dynamic response
Related links
- eldoLED 4 Output LED Driver 24 V 6A 1/10 V, Potentiometer LED Driver
- eldoLED 4 Output LED Driver 31 V 1.4A 1/10 V, Potentiometer LED Driver
- eldoLED 4 Output LED Driver 31 V 1.05A 1/10 V, Potentiometer LED Driver
- eldoLED 4 Output LED Driver 24 V 1.05A RDM, DMX LED Driver
- MEAN WELL IP67 1 Output LED Driver 120 W Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 192 W Potentiometer LED Driver
- eldoLED 2 Output LED Driver 24 V 8A 0 to 10 V LED Driver
- eldoLED 2 Output LED Driver 24 V 8A 1/10 V LED Driver
