eldoLED 1 Output LED Driver, 2V, 55 V, 50 W, 700mA DALI2 LED Driver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-2377
Mfr. Part No.:
EC0560S3
Manufacturer:
eldoLED
Find similar products by selecting one or more attributes.
Select all

Brand

eldoLED

Product Type

LED Driver

Output Voltage

2V, 55V

Maximum Output Power

50W

Input Voltage

120V ac, 250V ac, 277V ac, 120V ac, 250V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

DALI2

Terminal Type

Push-in

Input Voltage Type

AC/DC

Driver Current

700mA

Operating Modes

Constant Current

Standards/Approvals

CE, UL, DALI, ENEC, EN, EL, RoHS

Series

Ecodrive

Number of Outputs

1

Configuration

Enclosed

Power Dissipation

0.5W

Primary Type

AC/DC to DC

ECOdrive 560/S delivers 50W and is DALI-2 compatible. As all ECOdrives, the 560/S smoothly dims down to 1%.

Features

Hybrid HydraDrive: provides the smoothest flicker-free high-performance dimming to 1% for every fixture

LEDcode2: connects to integrated digital accessories, supports location-based IoT applications and enables wired and wireless lighting control through LEDcode peripheral devices

NTC interface for robust thermal management

Benefits

Increase performance and capability of any LED fixture

Reduce inventory and decrease lead times with configurable drivers

Short lead times, designed to meet the most aggressive timelines

Trusted brand with proven track record of performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy