STMicroelectronics 5 Output Display Driver, 1 mA, 1.5A LED Driver
- RS Stock No.:
- 188-9391
- Mfr. Part No.:
- STCS1APHR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €2.00 |
| 10 - 24 | €1.41 |
| 25 - 99 | €1.39 |
| 100 - 249 | €1.37 |
| 250 + | €1.36 |
*price indicative
- RS Stock No.:
- 188-9391
- Mfr. Part No.:
- STCS1APHR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Display Driver | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Terminal Type | Solder | |
| Input Voltage Type | DC | |
| Driver Current | 1mA, 1500mA | |
| Operating Modes | Constant Current | |
| LED Voltage | 40V | |
| Series | STCS1A | |
| Standards/Approvals | RoHS | |
| Number of Outputs | 5 | |
| Configuration | Vertical | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Display Driver | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Terminal Type Solder | ||
Input Voltage Type DC | ||
Driver Current 1mA, 1500mA | ||
Operating Modes Constant Current | ||
LED Voltage 40V | ||
Series STCS1A | ||
Standards/Approvals RoHS | ||
Number of Outputs 5 | ||
Configuration Vertical | ||
The STCS1A is a BiCMOS constant current source designed to provide a precise constant current starting from a varying input voltage source. The main target is to replace discrete components solution for driving LEDs in low voltage applications such as 5 V, 12 V or 24 V giving benefits in terms of precision, integration and reliability.
The current is set with external resistor up to 1.5 A with a ± 10 % precision a dedicated pin allows implementing PWM dimming. An external capacitor allows setting the slope for the current rise from tens of microseconds to tens of milliseconds allowing reduction of EMI.
An open-drain pin output provides information on load disconnection condition.
Slope control with external cap
LED disconnection diagnostic
Up to 40 V input voltage
Up to 1.5 A output current
Less than 0.5 V voltage overhead
Shutdown pin
PWM dimming pin
Applications
LED constant current supplying for varying input voltages
Low voltage lighting
Small appliances LED lighting
Car LED lights
Related links
- STMicroelectronics 5 Output Display Driver 1.5A LED Driver
- STMicroelectronics 5 Output Display Driver, 2A PWM LED Driver
- STMicroelectronics 5 Output Display Driver 5.5mA LED Driver
- STMicroelectronics 5 Output Display Driver, 2A PWM BiCMOS
- STMicroelectronics 5 Output Display Driver, 500mA PWM BiCMOS Constant Current Source
- PowerLED 5 Output LED Driver 36 W, 1.5A LED Driver
- STMicroelectronics 8 Output Display Driver 100mA, 5 mA OE pin LED Driver
- MEAN WELL IP67 1 Output LED Driver 36 W, 1.5A LED Driver
