MEAN WELL IP67 5 Output LED Driver, 30V, 60 V, 240 W, 4.9A PWM LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€51.60

(exc. VAT)

€63.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€51.60
5 - 9€50.06
10 - 24€48.52
25 - 49€46.96
50 +€45.42

*price indicative

RS Stock No.:
205-9207
Distrelec Article No.:
302-30-135
Mfr. Part No.:
XBG-240-A
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

30V, 60V

Maximum Output Power

240W

Input Voltage

100V ac, 305V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

PWM

Input Voltage Type

AC

Terminal Type

Wire

IP Rating

IP67

LED Voltage

100V ac, 305V ac

Operating Modes

Constant Current

Driver Current

4.9A

Standards/Approvals

UL, ENEC, CE, CCC, CB

Number of Outputs

5

Series

XBG-240

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

0.5W

COO (Country of Origin):
CN
The Mean Well AC-DC Constant Power Mode LED driver with built-in PFC for high bay and outdoor luminaires applications.

Full power output at 70∼100% current range operation

Wide input range 90∼305 V AC with active PFC

Protections:Short circuit/Over voltage/Over temperature

Metal housing design with IP67

Multiple dimming functions:3 in 1/DALI/DALI 2.0/Push Dim

Dimming circuit with Isolated for latest safety regulation

Surge protection with 6K V/4KV

5 years warranty and 50,000 hrs life time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy