MEAN WELL 5 Output LED Driver, 60V, 55 W, 1.6A PWM LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€43.80

(exc. VAT)

€53.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€43.80
5 - 9€42.18
10 - 24€40.95
25 - 49€39.51
50 +€38.54

*price indicative

RS Stock No.:
207-7588
Distrelec Article No.:
302-29-950
Mfr. Part No.:
LDC-55DA2
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

60V

Product Type

LED Driver

Maximum Output Power

55W

Input Voltage

180V ac, 295V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

PWM

Terminal Type

Push-in

Input Voltage Type

AC

Driver Current

1.6A

Operating Modes

Constant Voltage, Constant Current

LED Voltage

180V ac, 295V ac

Number of Outputs

5

Series

LDC-55

Standards/Approvals

ENEC, UL, EAC, CB, CCC, CE, EN, SELV, BIS

Configuration

Enclosed

Primary Type

AC-DC

COO (Country of Origin):
CN
The Mean Well LDC-55 series is a 55W AC/DC linear LED driver with constant power mode. The output offered is 56Vdc at 1.6A.The LDC-55DA2 Driver is slim and comes with metal housing design.

Enclosed metal housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy