MEAN WELL 5 Output LED Driver, 12V, 120 W, 10A PWM LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€78.00

(exc. VAT)

€95.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€78.00
5 - 9€74.95
10 - 24€72.14
25 - 49€67.39
50 +€65.68

*price indicative

RS Stock No.:
207-7589
Distrelec Article No.:
302-30-028
Mfr. Part No.:
PWM-120-12KN
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

12V

Maximum Output Power

120W

Input Voltage

127V ac, 305V ac, 431V ac, 90V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

PWM

Terminal Type

Wire

Input Voltage Type

AC

LED Voltage

305V ac, 90V ac

Driver Current

10A

Operating Modes

Constant Voltage

Series

PWM-120-KN

Number of Outputs

5

Standards/Approvals

ENEC, SELV, CE, CCC, EAC, CB

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

0.5W

COO (Country of Origin):
CN
The Mean Well PWM-120-KN series is a 120W AC/DC single output LED driver constant voltage (CV).The output offered is 12Vdc at 10A.The PWM-120-12KN driver offers PWM output for LED strips.

Enclosed metal housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy