Inventronics IP20 1 Output LED Driver, 42V, 8 W, 180mA Non-Dimmable LED Driver
- RS Stock No.:
- 212-2150
- Mfr. Part No.:
- OT-FIT-8/220-240/180-CS-I-MINI
- Manufacturer:
- Inventronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 212-2150
- Mfr. Part No.:
- OT-FIT-8/220-240/180-CS-I-MINI
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 8W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 180mA | |
| LED Voltage | 198V ac, 264V ac | |
| Operating Modes | Constant Current | |
| Standards/Approvals | Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to IEC 61000-3-2/Acc. to IEC 61000-3- 3/Acc. to IEC 61547, ENEC 05 / CCC / CE / RCM | |
| Series | OT FIT | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 1.2W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 8W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 180mA | ||
LED Voltage 198V ac, 264V ac | ||
Operating Modes Constant Current | ||
Standards/Approvals Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to IEC 61000-3-2/Acc. to IEC 61000-3- 3/Acc. to IEC 61547, ENEC 05 / CCC / CE / RCM | ||
Series OT FIT | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 1.2W | ||
- COO (Country of Origin):
- CN
The Osram compact constant current LED driver and Non dimmable. Suitable for indoor SELV installations. Reversible over temperature, overload, short-circuit and open-circuit protection. User flexibility with four different output currents from one driver.
Small housing for flexible luminaire designs Higher quality of light thanks to < 3% output ripple current Operating temperature: up to 60 °C User flexibility with four different output currents from one driver Flexible current selection via DIP switch
Related links
- Osram IP20 1 Output LED Driver 8 W Dimmable LED Driver
- Osram IP20 5 Output LED Driver 8 W, 180mA LED Driver
- Inventronics IP20 Driver, 7.2 W
- Inventronics IP20 1 Output LED Driver 30 W, 700mA Non-Dimmable CS Mini
- Inventronics IP20 1 Output LED Driver 20 W, 500mA Non-Dimmable CS Mini
- Osram IP20 1 Output LED Driver 38 W, 900mA Non-Dimmable LED Driver
- Osram IP20 1 Output LED Driver 14.7 W, 350mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output Constant Voltage LED Driver 40 V 100mA, 180 mA PWM LED Driver
