MEAN WELL 5 Output LED Driver, 24V, 28 V, 36 V, 42 V, 50 V, 54 V, 25 W, 700mA PWM LED Driver
- RS Stock No.:
- 216-3007
- Distrelec Article No.:
- 301-66-546
- Mfr. Part No.:
- LCM-25KN
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.80
(exc. VAT)
€64.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €52.80 |
| 10 - 24 | €51.41 |
| 25 - 49 | €50.09 |
| 50 + | €48.84 |
*price indicative
- RS Stock No.:
- 216-3007
- Distrelec Article No.:
- 301-66-546
- Mfr. Part No.:
- LCM-25KN
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V, 28V, 36V, 42V, 50V, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 25W | |
| Input Voltage | 180V, 277V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | AC | |
| Terminal Type | Push-in | |
| Driver Current | 700mA | |
| Operating Modes | Constant Current | |
| LED Voltage | 180V ac, 277V ac | |
| Series | LCM-25KN | |
| Number of Outputs | 5 | |
| Standards/Approvals | SELV, ENEC, EAC, CE, CCC, CB | |
| Configuration | Enclosed | |
| Power Dissipation | 0.5W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V, 28V, 36V, 42V, 50V, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 25W | ||
Input Voltage 180V, 277V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type AC | ||
Terminal Type Push-in | ||
Driver Current 700mA | ||
Operating Modes Constant Current | ||
LED Voltage 180V ac, 277V ac | ||
Series LCM-25KN | ||
Number of Outputs 5 | ||
Standards/Approvals SELV, ENEC, EAC, CE, CCC, CB | ||
Configuration Enclosed | ||
Power Dissipation 0.5W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The Mean Well LCM-25KN Series is a 25 W AC/DC constant current mode output LED driver featuring the multiple levels selectable by dip switch and the KNX interface to avoid using the complicated KNX-DALI gateway. LCM-25KN operates from 180∼277VAC and offers different current levels ranging between 350mA and 1050mA
Flicker free design
Supports emergency lighting
Integrated constant light output
Related links
- MEAN WELL IP20 5 Output LED Driver 2 V 700mA PWM, 1/10 V LED Driver
- MEAN WELL 5 Output LED Driver 57 V 86 V 60 W, 700mA PWM LED Driver
- MEAN WELL 5 Output LED Driver 45 V 67 V 100 V 700mA PWM LED Driver
- MEAN WELL IP20 5 Output LED Driver 6 V 700mA 1/10 V, PWM LED Driver
- MEAN WELL IP20 5 Output LED Driver 90 V 700mA 1/10 V, PWM LED Driver
- Recom 1 Output LED Driver 35 V dc 700mA PWM LED Driver
- Recom IP67 1 Output LED Driver 35 V dc 700mA PWM LED Driver
- Recom IP67 1 Output LED Driver 56 V dc 700mA PWM LED Driver
