MEAN WELL IP67 5 Output LED Driver, 107V, 100 W, 700mA PWM LED Driver

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€26.20

(exc. VAT)

€32.23

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 4 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€26.20-
10 - 24€23.5810%
25 - 49€22.8112%
50 +€22.2515%

*price indicative

RS Stock No.:
216-3015
Distrelec Article No.:
302-30-144
Mfr. Part No.:
XLG-100-L-AB
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

107V

Maximum Output Power

100W

Input Voltage

100V, 305V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

PWM

Input Voltage Type

AC

Terminal Type

Wire

IP Rating

IP67

LED Voltage

100V ac, 305V ac

Operating Modes

Constant Current

Driver Current

700mA

Standards/Approvals

UL, ENEC, EAC, CE, CCC, CB, BIS, SELV

Number of Outputs

5

Series

XLG-100

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

0.5W

COO (Country of Origin):
CN
The Mean Well XLG-100 series is a 100 W LED AC/DC driver featuring the constant power mode. XLG-100 operates from 100-305 VAC and offers models with different rated current ranging between 700mA and 800mA. Thanks to the high efficiency up to 92%, with the fanless design , the entire series is able to operate for 40℃∼+ 90℃ case temperature under free air convection.

Metal case with IP67, suitable for outdoor applications

Protection functions: OVP/SCP/OCP/OTP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy