MEAN WELL IP67 5 Output LED Driver, 27V, 56 V, 75 W, 1.4A Potentiometer LED Driver
- RS Stock No.:
- 216-3041
- Distrelec Article No.:
- 302-30-171
- Mfr. Part No.:
- XLG-75-H-A
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€21.30
(exc. VAT)
€26.20
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.30 | - |
| 10 - 24 | €19.16 | 10% |
| 25 - 49 | €18.50 | 13% |
| 50 + | €18.05 | 15% |
*price indicative
- RS Stock No.:
- 216-3041
- Distrelec Article No.:
- 302-30-171
- Mfr. Part No.:
- XLG-75-H-A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 27V, 56V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V, 305V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Driver Current | 1.4A | |
| LED Voltage | 100V ac, 305V ac | |
| Operating Modes | Constant Current | |
| Standards/Approvals | EAC, ENEC, SELV, UL, BIS, CB, CCC, CE | |
| Series | XLG-75 | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 27V, 56V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 100V, 305V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Driver Current 1.4A | ||
LED Voltage 100V ac, 305V ac | ||
Operating Modes Constant Current | ||
Standards/Approvals EAC, ENEC, SELV, UL, BIS, CB, CCC, CE | ||
Series XLG-75 | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
The Mean Well XLG-75 series is a 75W LED AC/DC driver featuring the constant power mode. XLG-75 operates from 100-305 VAC and offers models with different rated current ranging between 700mA and 5000mA. Thanks to the high efficiency up to 91%, with the fanless design , the entire series is able to operate for 40℃∼+ 90℃ case temperature under free air convection.
Metal case with IP67, suitable for outdoor applications
Protection functions: OVP/SCP/OCP/OTP
Related links
- MEAN WELL IP67 5 Output LED Driver 75 W, 1.4A Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 53 V 700mA Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 150 W, 1.4A Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 240 W, 1.4A Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 75 W, 3.1A LED Driver
- MEAN WELL IP67 5 Output LED Driver 75 W, 5A LED Driver
- MEAN WELL IP67 5 Output LED Driver 150 W, 6.25A Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 100 W, 4A Potentiometer LED Driver
