Osram IP20 5 Output LED Driver, 25V, 42 V, 30 W, 800mA LED Driver
- RS Stock No.:
- 223-1601
- Distrelec Article No.:
- 302-38-130
- Mfr. Part No.:
- OT-FIT-30/220-240/800-CS-T-W
- Manufacturer:
- Osram
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€22.51
(exc. VAT)
€27.69
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.51 | - |
| 10 - 24 | €21.60 | 4% |
| 25 - 49 | €20.75 | 7% |
| 50 - 99 | €19.91 | 11% |
| 100 + | €19.10 | 15% |
*price indicative
- RS Stock No.:
- 223-1601
- Distrelec Article No.:
- 302-38-130
- Mfr. Part No.:
- OT-FIT-30/220-240/800-CS-T-W
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 25V, 42V | |
| Maximum Output Power | 30W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 800mA | |
| LED Voltage | 198V ac, 264V ac | |
| Number of Outputs | 5 | |
| Series | OT FIT | |
| Standards/Approvals | CCC, CE, EN, ENEC 05, IEC, SELV, RCM | |
| Configuration | Enclosed | |
| Power Dissipation | 4.4W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 25V, 42V | ||
Maximum Output Power 30W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Push-in | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 800mA | ||
LED Voltage 198V ac, 264V ac | ||
Number of Outputs 5 | ||
Series OT FIT | ||
Standards/Approvals CCC, CE, EN, ENEC 05, IEC, SELV, RCM | ||
Configuration Enclosed | ||
Power Dissipation 4.4W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The Osram Compact constant current LED driver is non dimmable.
High quality of light thanks to low output ripple current
High flexibility due to four different output currents per type
Short housing for minimum distance between spotlights
SELV system
Related links
- Osram IP20 1 Output LED Driver 42 V, 33.6 W
- Osram IP20 5 Output LED Driver 42 V 500mA LED Driver
- Osram IP20 5 Output LED Driver 42 V 1.05A LED Driver
- Inventronics IP20 1 Output LED Driver 40.8 W, 800mA LED Driver
- Osram IP20 5 Output LED Driver 8 W, 180mA LED Driver
- Inventronics IP20 Constant Voltage LED Driver 40 V 500mA, 700 mA PWM LED Driver
- Inventronics IP20 1 Output LED Driver 30 W, 700mA Non-Dimmable CS Mini
- Osram IP20 1 Output LED Driver 38 W, 900mA Non-Dimmable LED Driver
