Osram 5 Output LED Driver, 24V, 50 W, 2.06A DALI LED Driver
- RS Stock No.:
- 236-8683
- Distrelec Article No.:
- 302-38-162
- Mfr. Part No.:
- OTI-DALI-50/220-240/24-1CH
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-8683
- Distrelec Article No.:
- 302-38-162
- Mfr. Part No.:
- OTI-DALI-50/220-240/24-1CH
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 50W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| LED Voltage | 198V ac, 264V ac | |
| Driver Current | 2.06A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | VDE-ENEC, BIS, CCC, CE, EAC, EL, EN, ENEC, RCM, VDE | |
| Series | OTI DALI | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Power Dissipation | 4.4W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 50W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation DALI | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
LED Voltage 198V ac, 264V ac | ||
Driver Current 2.06A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals VDE-ENEC, BIS, CCC, CE, EAC, EL, EN, ENEC, RCM, VDE | ||
Series OTI DALI | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Power Dissipation 4.4W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- BG
The Osram's CV Power supplies with DALI module is suitable for emergency lighting systems and also available as a Tunable White version. The Output power can be shared arbitrarily among the 2 or 4 channels and a PWM frequency of 1KHz minimizes flickering. The forward voltage of the LED light source shall be within the defined operating window of the control gear in all operating conditions including dimming if applicable.
Intelligent power matching thanks to Smart power supply
Slim form factor for mounting on the cove or in linear luminaires
Reduced flicker thanks to high PWM frequency
Protection class II
Related links
- Osram IP20 4 Output LED Driver 50 W, 2.06A DALI LED Driver
- Osram 4 Output LED Driver 80 W, 3.3A DALI LED Driver
- Inventronics IP20 1 Output Constant Voltage LED Driver 50 W Amplitude Modulation LED Driver
- Osram IP20 LED Driver 160 W, 6.61A Dimmable LED Driver
- Osram IP20 4 Output Constant Voltage LED Driver 50 W Amplitude Modulation LED Driver
- Osram IP20 1 Output LED Driver 54 V 1.4A DALI LED Driver
- Osram IP20 2 Output LED Driver 54 V 1.4A DALI LED Driver
- Osram IP20 5 Output LED Driver 50 V 500mA DALI LED Driver
