Osram IP20 1 Output LED Driver, 24V, 150 W PWM LED Driver
- RS Stock No.:
- 241-2364
- Distrelec Article No.:
- 303-72-912
- Mfr. Part No.:
- OT-FIT-150/220-240/24-PC
- Manufacturer:
- Osram
Get a bulk buy discount
Add 5 more to save €22.20
View bulk pricing optionsSubtotal (1 unit)*
€111.10
(exc. VAT)
€136.65
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €111.10 | - |
| 5 - 9 | €106.66 | €22.20 |
| 10 - 24 | €102.40 | €87.00 |
| 25 - 49 | €98.29 | €320.25 |
| 50 + | €93.38 | €886.00 |
*price indicative
- RS Stock No.:
- 241-2364
- Distrelec Article No.:
- 303-72-912
- Mfr. Part No.:
- OT-FIT-150/220-240/24-PC
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 150W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Independent | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | AC | |
| Terminal Type | Fixed Connection | |
| IP Rating | IP20 | |
| LED Voltage | 240V | |
| Operating Modes | Constant Voltage | |
| Series | OT FIT | |
| Number of Outputs | 1 | |
| Standards/Approvals | CB, SELV, UKCA, RCM, CCC, CE, EAC, ENEC | |
| Power Dissipation | 13W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 150W | ||
Input Voltage 220V, 240V | ||
Mount Type Independent | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type AC | ||
Terminal Type Fixed Connection | ||
IP Rating IP20 | ||
LED Voltage 240V | ||
Operating Modes Constant Voltage | ||
Series OT FIT | ||
Number of Outputs 1 | ||
Standards/Approvals CB, SELV, UKCA, RCM, CCC, CE, EAC, ENEC | ||
Power Dissipation 13W | ||
- COO (Country of Origin):
- CN
The Osram OT-FIT-150/220-240/24-PC provides versatile DALI window driver due to flexible output characteristic, easy and fast output current setting via high efficiency and high-quality dimming of 1-100 percent by amplitude dimming, it is suitable for downlights, spotlights and LED panels, use in luminaires with flexible current setting, indoor SELV installations luminaires of protection classes I and II.
Supply voltage: 220-240 V
Line frequency: 0 Hz | 50 Hz | 60 Hz
Lifetime: up to 100,000 h
Type of protection: IP20
Integrated cable clamp for luminaire and independent
Installation
Through-looping
Related links
- Osram IP20 1 Output LED Driver 36 W PWM LED Driver
- Osram IP20 LED Driver 36 W PWM LED Driver
- Osram IP20 1 Output LED Driver 64 V 1.6A Non-Dimmable
- Inventronics IP20 1 Output Constant Voltage LED Driver 40 V 100mA, 180 mA PWM LED Driver
- Inventronics IP20 1 Output Constant Voltage LED Driver 40 V 200mA, 350 mA PWM LED Driver
- Inventronics IP20 1 Output LED Driver 150 W, 1A LED Driver
- Osram IP20 1 Output LED Driver 18 W Phase Cut LED Driver
- Osram IP20 1 Output LED Driver 8 W Dimmable LED Driver
