Osram LED Driver, 21 → 40V Output, 20W Output, 150 → 1050mA Output, Constant Current
- RS Stock No.:
- 256-5086
- Mfr. Part No.:
- ELEMENT-20/220-240/500-G3
- Manufacturer:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-5086
- Mfr. Part No.:
- ELEMENT-20/220-240/500-G3
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 21 → 40V | |
| Maximum Output Power | 20W | |
| Output Current | 150 → 1050mA | |
| Dimmable | No | |
| Input Voltage | 220 → 240 V | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 21 → 40V | ||
Maximum Output Power 20W | ||
Output Current 150 → 1050mA | ||
Dimmable No | ||
Input Voltage 220 → 240 V | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
- COO (Country of Origin):
- CN
The Osram compact constant current LED driver with output current 150 to 1050 mA and maximum output power 20 W. It has fixed output hence no dimming. It has high quality of light thanks to less than 5% ripple current.
Lifetime up to 30,000 h
Safety ensured by OSRAM (SELV)
Safety ensured by OSRAM (SELV)
Related links
- eldoLED 30W Output Constant Current
- Recom 20W Output Constant Current
- Osram LED Driver 20W Output Constant Voltage
- Recom 20W Output Constant Current
- Lumotech LED Driver 20W Output Constant Current Dimmable
- Lumotech LED Driver 20W Output 250 → 500 mA Output, Constant Current
- Lumotech 20W Output Constant Current Dimmable
- Osram IP20 1 Output LED Driver 40 V 1.05 A, 150mA Non-Dimmable Constant Current Compact
