MEAN WELL IP67 1 Output LED Driver, 15V, 225 W, 15A 1/10 V, Potentiometer LED Driver
- RS Stock No.:
- 706-6672
- Mfr. Part No.:
- HLG-240H-15B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€61.97
(exc. VAT)
€76.22
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.97 |
*price indicative
- RS Stock No.:
- 706-6672
- Mfr. Part No.:
- HLG-240H-15B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 15V | |
| Product Type | LED Driver | |
| Maximum Output Power | 225W | |
| Input Voltage | 264V ac, 90V ac, 127V ac, 373V ac | |
| Mount Type | Panel | |
| Sub Type | LED Driver | |
| Dimming Operation | 1/10 V, Potentiometer | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 15A | |
| Series | HLG-240H | |
| Number of Outputs | 1 | |
| Standards/Approvals | UL, TUV, SELV, EN, CSA, CB, CE | |
| Configuration | Encapsulated | |
| Primary Type | AC-DC | |
| Power Dissipation | 225W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 15V | ||
Product Type LED Driver | ||
Maximum Output Power 225W | ||
Input Voltage 264V ac, 90V ac, 127V ac, 373V ac | ||
Mount Type Panel | ||
Sub Type LED Driver | ||
Dimming Operation 1/10 V, Potentiometer | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage | ||
Driver Current 15A | ||
Series HLG-240H | ||
Number of Outputs 1 | ||
Standards/Approvals UL, TUV, SELV, EN, CSA, CB, CE | ||
Configuration Encapsulated | ||
Primary Type AC-DC | ||
Power Dissipation 225W | ||
RS - 240W Waterproof (IP67) PFC SMPSU
External switch mode IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Fully regulated output
Short circuit, over-load, over-voltage and over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output leads and 2-core 18AWG current adjust
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 60°C.
MTBF to MIL-HDBK-217F.
Power derates above 60°C.
MTBF to MIL-HDBK-217F.
Standards
UL1012 ; EN61347-1, EN61347-2-13 independent (except for HLG-240 C type) ; UL60950-1, TUV EN60950-1
Related links
- MEAN WELL IP65 5 Output LED Driver 225 W, 15A Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 120 W Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 241.2 W Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 192 W Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
- MEAN WELL IP65 5 Output LED Driver 240 W, 5A Potentiometer LED Driver
