Lumotech LED Driver, 15 → 32V Output, 40W Output, 0.3 → 1.4A Output, Constant Current
- RS Stock No.:
- 723-8716
- Mfr. Part No.:
- L05044
- Manufacturer:
- Lumotech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 723-8716
- Mfr. Part No.:
- L05044
- Manufacturer:
- Lumotech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumotech | |
| Output Voltage | 15 → 32V | |
| Maximum Output Power | 40W | |
| Output Current | 0.3 → 1.4A | |
| Dimmable | No | |
| Input Voltage | 110 → 240 V ac | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| AC or DC Input Voltage | ac | |
| Voltage Rating | 110 → 240V ac | |
| Select all | ||
|---|---|---|
Brand Lumotech | ||
Output Voltage 15 → 32V | ||
Maximum Output Power 40W | ||
Output Current 0.3 → 1.4A | ||
Dimmable No | ||
Input Voltage 110 → 240 V ac | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
AC or DC Input Voltage ac | ||
Voltage Rating 110 → 240V ac | ||
Related links
- Lumotech LED Driver 30W Output Constant Current Dimmable
- Lumotech LED Driver 20W Output 250 → 500 mA Output, Constant Current
- Lumotech LED Driver 100W Output Constant Current Dimmable
- Lumotech LED Driver 20W Output Constant Current Dimmable
- RS PRO LED Driver 40W Output Constant Current Dimmable
- RND LED Driver 40W Output Constant Voltage
- Osram LED Driver 200W Output Constant Current Dimmable
- Osram 54W Output Constant Current
