onsemi 5 Output Display Driver, 30mA Pulse Width Modulation (PWM) LED Driver

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€1.61

(exc. VAT)

€1.98

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,690 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 90€0.161€1.61-
100 - 240€0.143€1.4311%
250 - 490€0.139€1.3913%
500 - 990€0.136€1.3615%
1000 +€0.132€1.3218%

*price indicative

Packaging Options:
RS Stock No.:
737-8007
Mfr. Part No.:
NSI45030T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Display Driver

Input Voltage

45V

Mount Type

Surface

Sub Type

LED Driver

Dimming Operation

Pulse Width Modulation (PWM)

Input Voltage Type

DC

Terminal Type

Solder

LED Voltage

25V

Driver Current

30mA

Operating Modes

Constant Current

Standards/Approvals

UL94-V0, AEC-Q101, RoHS

Number of Outputs

5

Series

NSI45030

Power Dissipation

460mW

Primary Type

Constant Current Regulator

Linear LED Drivers, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy