MEAN WELL IP67 5 Output LED Driver, 36V, 40.32 W, 1.12A 1 to 10 V PWM Resistance LED Driver

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€23.70

(exc. VAT)

€29.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€23.70-
5 - 9€23.142%
10 - 24€22.515%
25 +€21.419%

*price indicative

RS Stock No.:
738-1668
Distrelec Article No.:
169-96-745
Mfr. Part No.:
LPF-40D-36
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

36V

Maximum Output Power

40.32W

Input Voltage

305V ac, 90V ac, 127V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

1 to 10 V PWM Resistance

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP67

Operating Modes

Constant Voltage

Driver Current

1.12A

Standards/Approvals

TUV, SELV, ENEC, CSA, CE, UL

Number of Outputs

5

Series

LPF-40D

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

40.32W

Mean Well 40W IP67 Dimmable Constant Voltage LED Driver / Power Supply - LPF Series


LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications.

Full range universal AC input

Fully encapsulated to IP67

Fully isolated plastic case

Free air convection cooling

Built in active PFC function

Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)

Short circuit, overload, over voltage and over temperature protection

High efficiency of up to 89%

Compliance to worldwide safety regulations for lighting

EMC compliance to EN55015

Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

Mean Well LED Drivers / Power Supplies - IP Rated


Note

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy