MEAN WELL IP67 5 Output LED Driver, 24V, 40.08 W, 1.67A 1 to 10 V PWM Resistance LED Driver

Image representative of range

Get a bulk buy discount

Add 5 more to save €7.50

View bulk pricing options

Subtotal (1 unit)*

€29.80

(exc. VAT)

€36.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
  • Plus 18 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€29.80-
5 - 9€28.30€7.50
10 - 24€27.30€25.00
25 - 49€26.52€82.00
50 +€25.31€224.50

*price indicative

RS Stock No.:
738-1839
Distrelec Article No.:
110-78-506
Mfr. Part No.:
HLG-40H-24B
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

40.08W

Input Voltage

305V ac, 90V ac, 127V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

1 to 10 V PWM Resistance

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

Operating Modes

Constant Voltage

Driver Current

1.67A

Series

HLG-40H

Standards/Approvals

EAC, CSA, CE, CB, BIS, SELV, UL

Number of Outputs

5

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

40.08W

Mean Well 40W IP67 Dimmable Constant Current/Voltage LED Driver/PowerSupply - HLG-40H


HLG-40H series 40W IP67 waterproof dimmable constant current, constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting, moving sign and outdoor applications and can be used in dry, damp or wet locations.

Full range universal AC input

IP67 design for indoor and outdoor installations

Free air convection cooling

Built in active PFC function

Constant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor

Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)

Short circuit, overload, over voltage and over temperature protection

Compliance to worldwide safety regulations for lighting

EMC compliance to EN55015 Class B

Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

Mean Well LED Drivers / Power Supplies - IP Rated


Note

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 60°C operating temperature

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent approved. Design refer to UL60950-1, TUV EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy