MEAN WELL IP67 1 Output LED Driver, 24V, 40.08 W, 1.67A LED Driver
- RS Stock No.:
- 738-2075
- Distrelec Article No.:
- 169-06-296
- Mfr. Part No.:
- LPF-40-24
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.22
(exc. VAT)
€27.33
(inc. VAT)
Temporarily out of stock
- 32 unit(s) shipping from 27 November 2026
- Plus 32 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.22 |
| 5 - 9 | €21.18 |
| 10 - 24 | €20.61 |
| 25 - 49 | €20.07 |
| 50 + | €19.55 |
*price indicative
- RS Stock No.:
- 738-2075
- Distrelec Article No.:
- 169-06-296
- Mfr. Part No.:
- LPF-40-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 40.08W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Driver Current | 1.67A | |
| Operating Modes | Constant Voltage | |
| Series | LPF-40 | |
| Standards/Approvals | CB, CE, EAC, ENEC, UL, SELV | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 40.08W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 40.08W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Driver Current 1.67A | ||
Operating Modes Constant Voltage | ||
Series LPF-40 | ||
Standards/Approvals CB, CE, EAC, ENEC, UL, SELV | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 40.08W | ||
RS - 40W Waterproof (IP67) Constant Voltage LED Driver / Power Supply With PFC
40W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for these IP67 LED drivers / power supplies include LED lighting and moving applications and can be used in dry or damp locations.
Full range universal AC input
Fully encapsulated to IP67 level
Free air convection cooling
Built in active PFC function
Fully isolated plastic case
High efficiency of up to 89%
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature
Approvals
cULs, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved ; Design refer to UL60950-1, TUV EN60950-1
Related links
- MEAN WELL IP67 5 Output LED Driver 40.08 W, 1.67A LED Driver
- MEAN WELL IP67 5 Output LED Driver 40.08 W, 1.67A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 1 Output LED Driver 40.08 W, 1.67A Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 40.08 W PWM LED Driver
- MEAN WELL IP67 1 Output LED Driver 60.12 W, 1.67A LED Driver
- MEAN WELL IP67 1 Output LED Driver 90.18 W, 1.67A LED Driver
- MEAN WELL IP67 1 Output LED Driver 40.08 W, 3.34A LED Driver
- MEAN WELL IP67 5 Output LED Driver 40.08 W, 3.34A 1 to 10 V PWM Resistance LED Driver
