MEAN WELL IP67 5 Output LED Driver, 13.2V, 24 V, 16.08 W, 670mA LED Driver
- RS Stock No.:
- 764-7186
- Distrelec Article No.:
- 300-27-932
- Mfr. Part No.:
- LPF-16-24
- Manufacturer:
- MEAN WELL
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.95 | - |
| 5 - 9 | €17.41 | 3% |
| 10 - 24 | €16.87 | 6% |
| 25 - 49 | €16.34 | 8% |
| 50 + | €15.79 | 12% |
*price indicative
- RS Stock No.:
- 764-7186
- Distrelec Article No.:
- 300-27-932
- Mfr. Part No.:
- LPF-16-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 13.2V, 24V | |
| Maximum Output Power | 16.08W | |
| Input Voltage | 127V, 305V, 431V, 90V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 670mA | |
| Series | LPF-16 | |
| Number of Outputs | 5 | |
| Standards/Approvals | UL, CB, SELV, ENEC, EAC, CSA, CE | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 16.08W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 13.2V, 24V | ||
Maximum Output Power 16.08W | ||
Input Voltage 127V, 305V, 431V, 90V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage | ||
Driver Current 670mA | ||
Series LPF-16 | ||
Number of Outputs 5 | ||
Standards/Approvals UL, CB, SELV, ENEC, EAC, CSA, CE | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 16.08W | ||
RS LPF-16 Series 16W LED Driver Power Supply
LPF-16 series 16W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-16D series 16W LED driver power supplies have a class II AC input design (two wires without FG), a high efficiency of up to 86% and are able operate under a wide temperature range of -40 to +70° using free air convection. Typical applications for these 16W LED driver power supplies include LED lighting and moving sign applications.
Universal AC input range of 90 to 305 Vac
94V-0 rated fully isolated plastic case
Built-in active PFC function
High effciency of up to 86%
Class II AC input design (no FG)
Class 2 power unit
Free air convection cooling
Short circuit, over current, over voltage and over temperature protection
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥50% load)
Note
MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C
Derate power above 50°C
Approvals
cULus, UL, CB
Standards
UL8750, CSA C22.2 No. 250.0-08 (except for 48V, 54V),EN61347-1, EN61347-2-13 independent approved, Design refer to UL60950-1, TUV EN60950-1
Related links
- MEAN WELL IP30 1 Output LED Driver 16.08 W, 670mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 6.6 V 1.34A LED Driver
- MEAN WELL IP67 5 Output LED Driver 24 V 1.05A LED Driver
- MEAN WELL IP30 5 Output LED Driver 6 V 1.34mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 24 V 1.05mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP30 5 Output LED Driver 54 V 300mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 20 V 800mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 90 W, 3.75A 1 to 10 V PWM Resistance LED Driver
