MEAN WELL IP30 5 Output LED Driver, 25V, 70 V, 24.5 W, 350mA LED Driver
- RS Stock No.:
- 771-7764
- Distrelec Article No.:
- 301-57-079
- Mfr. Part No.:
- APC-25-350
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save €2.55
View bulk pricing optionsSubtotal (1 unit)*
€10.00
(exc. VAT)
€12.30
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.00 | - |
| 5 - 9 | €9.49 | €2.55 |
| 10 - 24 | €9.19 | €8.10 |
| 25 + | €8.90 | €27.50 |
*price indicative
- RS Stock No.:
- 771-7764
- Distrelec Article No.:
- 301-57-079
- Mfr. Part No.:
- APC-25-350
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 25V, 70V | |
| Product Type | LED Driver | |
| Maximum Output Power | 24.5W | |
| Input Voltage | 264V ac, 90V ac, 127V ac, 370V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP30 | |
| Driver Current | 350mA | |
| Operating Modes | Constant Current | |
| Number of Outputs | 5 | |
| Series | APC-25 | |
| Standards/Approvals | UL, LPS, EAC, CE, BIC | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 24.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 25V, 70V | ||
Product Type LED Driver | ||
Maximum Output Power 24.5W | ||
Input Voltage 264V ac, 90V ac, 127V ac, 370V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP30 | ||
Driver Current 350mA | ||
Operating Modes Constant Current | ||
Number of Outputs 5 | ||
Series APC-25 | ||
Standards/Approvals UL, LPS, EAC, CE, BIC | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 24.5W | ||
25W Constant current LED Power Supply APC-25 series
The Mean Well APC-25 series, 25W IP30 rated, LED Single output, switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APC-25 feature an up to date frequency switching topology with 90 to 264VAC input range and up to 84% of high efficiency, the Mean Well APC-25 Power Supply can work between -30 to +70℃ only by using free air convection. The APC-25 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability.
Universal AC input full range
Constant current mode power supply
Withstand 300VAC Surge input for 5 seconds
Fully isolated Plastic case with 94V-0 fire prevention level
Small and compact size
IP30 design
Pass LPS
Suitable for LED lighting and moving sign applications
84% high efficiency
Cooling by free air convection
Isolation class II, no FG
Class 2 power unit
Protections: Short circuit / Overload / Over voltage
Low cost, high reliability
100% full load burn-in test
2 years warranty
Mean Well LED Drivers, Constant Current
Related links
- MEAN WELL IP30 5 Output LED Driver 70 V 500mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 28 V 350mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 9 V 350mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 48 V 350mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 72 V 350mA LED Driver
- MEAN WELL 5 Output LED Driver 25 W, 350mA PWM LED Driver
- MEAN WELL IP30 5 Output LED Driver 36 V 350mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 430 V 350mA LED Driver
