PowerLED IP20 5 Output LED Driver, 26V, 52 V, 18 W, 350mA LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.41

(exc. VAT)

€28.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€23.41
2 - 4€21.97
5 +€19.13

*price indicative

RS Stock No.:
773-7068
Mfr. Part No.:
PCC35018TD
Manufacturer:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

LED Driver

Output Voltage

26V, 52V

Maximum Output Power

18W

Input Voltage

220V ac, 240V ac

Mount Type

Screw

Sub Type

LED Driver

Terminal Type

Screw

Input Voltage Type

AC

IP Rating

IP20

Operating Modes

Constant Current

LED Voltage

220V ac, 240V ac

Driver Current

350mA

Standards/Approvals

SELV, CE, RoHS, EN

Series

PCC18TD

Number of Outputs

5

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

18W

COO (Country of Origin):
CN

PCC xxTD Series Indoor Constant Current LED Drivers


The PCCxxTD Series, from PowerLED, are a range of single output Constant Current LED drivers with triac dimming. These LED drivers are suitable for indoor LED lighting applications including: Residential LED lighting, display case lighting, LED down-lighting, LED Backlighting, mood lighting and light sculptures.

High efficiency constant current power supplies

Captive terminal screws for ease of use

Snap lock cable strain relief

Over load/short circuit and over temperature protection

Triac Dimming 1-100%

Leading and trailing edge operation

Class II product

Input voltage: 220-240Vac

SELV equivalent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy