MEAN WELL IP67 5 Output LED Driver, 42V, 428 V, 149.8 W, 350mA 1 to 10 V PWM Resistance LED Driver
- RS Stock No.:
- 777-2787
- Distrelec Article No.:
- 301-57-205
- Mfr. Part No.:
- HVGC-150-350B
- Manufacturer:
- MEAN WELL
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€101.83
(exc. VAT)
€125.25
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €101.83 | - |
| 5 - 9 | €99.14 | 2% |
| 10 - 24 | €96.61 | 5% |
| 25 + | €94.20 | 7% |
*price indicative
- RS Stock No.:
- 777-2787
- Distrelec Article No.:
- 301-57-205
- Mfr. Part No.:
- HVGC-150-350B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 42V, 428V | |
| Product Type | LED Driver | |
| Maximum Output Power | 149.8W | |
| Input Voltage | 180V ac, 528V ac, 254V ac, 747V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 1 to 10 V PWM Resistance | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Driver Current | 350mA | |
| Operating Modes | Constant Current | |
| Series | HVGC-150 | |
| Number of Outputs | 5 | |
| Standards/Approvals | CE, UL, CB, SELV | |
| Configuration | Enclosed | |
| Power Dissipation | 149.8W | |
| Primary Type | AC-AC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 42V, 428V | ||
Product Type LED Driver | ||
Maximum Output Power 149.8W | ||
Input Voltage 180V ac, 528V ac, 254V ac, 747V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 1 to 10 V PWM Resistance | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Driver Current 350mA | ||
Operating Modes Constant Current | ||
Series HVGC-150 | ||
Number of Outputs 5 | ||
Standards/Approvals CE, UL, CB, SELV | ||
Configuration Enclosed | ||
Power Dissipation 149.8W | ||
Primary Type AC-AC | ||
- COO (Country of Origin):
- TW
150W Constant Current IP67 Dimmable LED Driver HVGC-150B Series
The Mean Well HVGC-150B series is a 150W IP67, Dimmable, Constant Current LED driver / power supply with wide input range. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 ingress protection and built in two stage PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and street lighting and can be used in dry, damp or wet locations.
Wide Input Range 180 - 528Vac
Built in active PFC function
High efficiency up to 91%
Protections for short circuit, over voltage and over temperature
Cooling by Free air convection
OCP point adjustable through output cable or internal potentiometer
IP67 design for indoor and outdoor installations
Three in one dimming function (0-10Vdc or 10V PWM signal resistance)
Suitable for LED lighting and street lighting applications
Compliance to worldwide safety regulations for lighting
Suitable for dry, damp and wet locations
5 years warranty
Mean Well LED Drivers, Constant Current
Related links
- MEAN WELL IP67 5 Output LED Driver 12 V 1.4A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 285 V 350mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 215 V 700mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 40.32 W, 960mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 90.3 W, 10A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 60.06 W, 1.43A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 90 W, 3A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 95 V 1.05A 1 to 10 V PWM Resistance LED Driver
