Recom IP67 1 Output LED Driver, 10V dc, 20 V dc, 7 W, 350mA LED Driver
- RS Stock No.:
- 788-4561
- Distrelec Article No.:
- 304-09-809
- Mfr. Part No.:
- RACD07-350
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€20.67
(exc. VAT)
€25.42
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.67 | - |
| 5 - 9 | €19.87 | 3% |
| 10 - 24 | €19.44 | 5% |
| 25 - 49 | €19.03 | 7% |
| 50 + | €18.62 | 9% |
*price indicative
- RS Stock No.:
- 788-4561
- Distrelec Article No.:
- 304-09-809
- Mfr. Part No.:
- RACD07-350
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 10V dc, 20V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 7W | |
| Input Voltage | 295V ac | |
| Mount Type | Cable | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| LED Voltage | 295V, 90V | |
| Driver Current | 350mA | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | CE, EN, RoHS | |
| Number of Outputs | 1 | |
| Series | RACD07 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 7W | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 10V dc, 20V dc | ||
Product Type LED Driver | ||
Maximum Output Power 7W | ||
Input Voltage 295V ac | ||
Mount Type Cable | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
LED Voltage 295V, 90V | ||
Driver Current 350mA | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals CE, EN, RoHS | ||
Number of Outputs 1 | ||
Series RACD07 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 7W | ||
- COO (Country of Origin):
- CN
RECOM LED Driver, Wired Connections, IP67 Rating - RACD07 Series - RACD07-350
To make sure your power supply and lighting system work hand in hand, install this RECOM LED driver. It converts AC or DC inputs to DC outputs between 10 and 20V, so there's no need to worry about overloading your equipment. By providing 7W, the device supports many appliances at once to make quick work of power distribution. A 70% efficiency rating means it cuts down on waste to give you energy-efficient conversion every time. Electrical faults are no threat to this driver, as it's backed by built-in overcurrent and short-circuit protection.
Features & Benefits
• Wired conductors connect without soldering, so they're easy to adjust later
• Compact body measurements of 57 (L) x 40.8 (W) x 24mm (H) make for hassle-free installation in limited spaces
• Insulating plastic casing helps to limit your exposure to dangerous electrical loads
• Colour-coded wires to conveniently identify connections
Applications
• Metalworking facilities
• Vehicle dashboards
• Manufacturing industry
What temperatures can I use this LED driver in?
This LED driver works efficiently in temperatures between -20°C and +50°C, so you can depend on it in tough industrial settings.
7W Power Supply, Switch mode, RACD07 Series
The Recom RACD07 series are fully sealed IP67 LED drivers, suitable for use in sanitary facilities or basement as well as exteriors. This LED driver is protected against short circuit, overload and over voltage conditions. The Recom RACD07 has a high isolation voltage of 3750Vac between input and output. Thanks to its universal input range of 90-295 Vac the RACD07 is suitable for applications worldwide.
Universal AC input
Constant Current operation
Isolation 3.75k Vac
Over current and Short circuit protection
IP67 Rated
3 year warranty
Recom LED Drivers
Related links
- Recom IP67 1 Output LED Driver 35 V dc 350mA PWM LED Driver
- Recom IP20 1 Output LED Driver 3 V dc 350mA LED Driver
- Recom IP66 1 Output LED Driver 3 V dc 350mA LED Driver
- Recom IP65 1 Output LED Driver 3 V dc 350mA LED Driver
- Recom IP20 1 Output LED Driver 26 V 350mA LED Driver
- Recom IP20 1 Output LED Driver 35 V 350mA LED Driver
- Recom IP20 1 Output LED Driver 52 V 350mA LED Driver
- MEAN WELL IP67 1 Output LED Driver 9 V 350mA LED Driver
