MEAN WELL IP30 5 Output LED Driver, 14V, 24 V, 25 W, 1.05A LED Driver

Image representative of range

Get a bulk buy discount

Add 5 more to save €1.65

View bulk pricing options

Subtotal (1 unit)*

€11.33

(exc. VAT)

€13.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€11.33-
5 - 9€11.00€1.65
10 - 24€10.74€5.90
25 +€10.45€22.00

*price indicative

RS Stock No.:
791-1102
Distrelec Article No.:
301-34-942
Mfr. Part No.:
PLM-25-1050
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

14V, 24V

Maximum Output Power

25W

Input Voltage

110V ac, 295V ac, 156V ac, 417V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

No

Input Voltage Type

AC/DC

Terminal Type

Screw

IP Rating

IP30

Driver Current

1.05A

Operating Modes

Constant Current

Number of Outputs

5

Standards/Approvals

UL, SELV, ENEC, CE, CB

Series

PLM-25

Configuration

Enclosed

Power Dissipation

25W

Primary Type

AC-AC

25W Constant Current LED Driver PLM-25 Series


The Mean Well PLM-25 is a series of economical constant current LED Power supplies. This LED drivers feature 90 to 295 Vac input range. This Mean Well Power supply also complies with harmonic current limitation per EN61000-3-2 Class C and fulfils the general lighting requirements. The PLM-25 Series features no load power consumption ˂0.5W and set up time ˂500ms, which complies with the ErP regulations required by the European Union for lighting fixtures. With up to 88% of high efficiency these LED drivers can work between -30°C and +60°C by free air convection, fulfilling the demand of high temperature working environments. The Mean Well PLM-25 is designed with screw less push clamp terminal block, allowing the users a more convenient wiring installation. These constant current LED drivers are suitable for applications such as indoor LED lighting, office lighting, commercial lighting and indoor LED decorative lighting.

90 to 295VAC universal AC input

Built-in active PFC function

No load power consumption ˂0.5W

Set up time ˂500ms

88% high efficiency

Plastic case with 94V-0 fire prevention level

I/O push clamp terminal block

Isolation class II, no FG

Cooling by free air convection

Working temperature:-30 to +60°C

Protections: Short circuit

Certificates: UL / CUL / ENEC / CB / CE

2 years warranty

Mean Well LED Drivers, Constant Current


Approvals

UL8750, CSA C22.2 No.250.13-12 (for PLM-25-1050), ENEC EN61347, EN61347-2-13, EN62384, IP30 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy