ELT, 10 → 72V Output, 25W Output, 350mA Output, Constant Current

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
796-1943
Mfr. Part No.:
LC125/350-A
Manufacturer:
ELT
Find similar products by selecting one or more attributes.
Select all

Brand

ELT

Output Voltage

10 → 72V

Maximum Output Power

25W

Output Current

350mA

Input Voltage

99 → 264 V

Operation

Constant Current

AC or DC Input Voltage

ac

Voltage Rating

99 → 264V

Standards Met

EN-55015-3-2, EN-61000-3-2, EN-61000-3-3, EN-61347-2-13, EN-61547, EN-62384

COO (Country of Origin):
ES

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy