MEAN WELL IP67 5 Output LED Driver, 20V, 90 W, 4.5A Resistance, PWM LED Driver
- RS Stock No.:
- 865-2602
- Mfr. Part No.:
- NPF-90D-20
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€28.28
(exc. VAT)
€34.78
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.28 |
*price indicative
- RS Stock No.:
- 865-2602
- Mfr. Part No.:
- NPF-90D-20
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 20V | |
| Product Type | LED Driver | |
| Maximum Output Power | 90W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Resistance, PWM | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Driver Current | 4.5A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | UL, SELV, ENEC, EAC, CE, CB, CAN/CSA | |
| Series | NPF-90D | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Power Dissipation | 90W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 20V | ||
Product Type LED Driver | ||
Maximum Output Power 90W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Resistance, PWM | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Driver Current 4.5A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals UL, SELV, ENEC, EAC, CE, CB, CAN/CSA | ||
Series NPF-90D | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Power Dissipation 90W | ||
Primary Type AC-DC | ||
Mean Well 90W Dimmable Constant Voltage LED Drivers - NPF-90-D Series
The Mean Well NPF-90-D Series is a range of 90W dimmable LED Drivers with a high efficiency of up to 91% and a low no load power consumption below 0.15W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the NPF-90-D is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The NPF-90D features a built-in 3 in 1 dimming function 01 to 10Vdc, PWM signal or resistance. These Mean Well LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the NPF-90-D Led drivers ideal for flexible installation of various types of lighting systems.
Universal AC input 90 to 305Vac
Built in active PFC function
High efficiency of up to 91%
Short circuit, over current, over voltage and over temperature protection
Cooling by free air convection
Operating temperature -40°C to +70°C
Fully isolated plastic case
Fully encapsulated IP67 rated
Class II power unit, no FG pin
Built-in 3 in 1 dimming function
Suitable for dry, damp, wet locations
No load power consumption below 0.15W
Mean Well LED Drivers / Power Supplies - IP Rated
Approvals
SELV, cUL, UL, ENEC, CB, CE
Standards
UL8750, CSA C22.2 No.250.13-12, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1
Related links
- MEAN WELL IP67 5 Output LED Driver 90 W, 4.5A LED Driver
- MEAN WELL IP67 1 Output LED Driver 90 W, 4.5A LED Driver
- MEAN WELL IP67 5 Output LED Driver 90 W PWM LED Driver
- MEAN WELL IP67 5 Output LED Driver 90 W PWM LED Driver
- MEAN WELL IP67 5 Output LED Driver 60 W PWM LED Driver
- MEAN WELL IP67 5 Output LED Driver 90 W Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 90.24 W PWM LED Driver
- MEAN WELL IP67 5 Output LED Driver 120 W PWM LED Driver
