MEAN WELL 1 Output LED Driver, 35V, 60 W, 700mA LED Driver
- RS Stock No.:
- 876-4749
- Mfr. Part No.:
- HBG-60-2100
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.97
(exc. VAT)
€39.32
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €31.97 |
| 5 - 9 | €30.36 |
| 10 - 24 | €29.33 |
| 25 - 49 | €28.44 |
| 50 + | €27.08 |
*price indicative
- RS Stock No.:
- 876-4749
- Mfr. Part No.:
- HBG-60-2100
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 35V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 295V ac, 90V ac, 127V ac, 417V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| Driver Current | 700mA | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Series | HBG-60 | |
| Standards/Approvals | CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC 05, ENEC EN61347-1, UL8750 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC, DC-DC | |
| Power Dissipation | 60W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 35V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 295V ac, 90V ac, 127V ac, 417V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
Driver Current 700mA | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Series HBG-60 | ||
Standards/Approvals CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC 05, ENEC EN61347-1, UL8750 | ||
Configuration Enclosed | ||
Primary Type AC-DC, DC-DC | ||
Power Dissipation 60W | ||
60W Constant Current LED Driver Power Supply for Bay Lighting HBG-60 Series
The Mean Well HBG-60 is a series of LED Power supplies to fulfil the various illumination demands. These LED drivers feature a circular design which fits perfectly in the structure of high bay and low bay lighting fixtures. The HBG-60 comes in a 94V-0 flame retardant plastic enclosure. The structure of this LED power driver is designed to make the HBG-60 series very easy to assemble. Designed with up to date high efficiency topology these LED Drivers possess up to 91% of high efficiency and can be cooled by free air convection from -40°C to +70°C ambient temperature. These constant current LED drivers are suitable for applications such as LED high/low bay lighting, mining lighting, stage lighting and LED spot lighting.
Circular shape design with flame retardant plastic case
Constant current design
91% high efficiency
Wide range input 90 to 295Vac
Built-in active PFC function
Cooling by free air convection
-40 to +70°C working temperature
Short circuit and over temperature protections
Fully isolated plastic case
Class II power unit, no FG
Mean Well LED Drivers, Constant Current
Approvals
UL, CUL, ENEC, CB, CE
Standards
UL8750, CSA C22.2 No. 250.13-12, ENEC EN61347-1 & EN61347-2-13 independent, EN62384 approved
Related links
- MEAN WELL 1 Output LED Driver 60 W, 700mA LED Driver
- MEAN WELL 1 Output LED Driver 60 W, 700mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 86 V 700mA LED Driver
- MEAN WELL IP67 1 Output LED Driver 6 V 700mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 9 V 700mA LED Driver
- MEAN WELL IP30 1 Output LED Driver 25.2 W, 700mA LED Driver
- MEAN WELL IP42 5 Output LED Driver 36 V 700mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 57 V 700mA LED Driver
