MEAN WELL IP30 1 Output LED Driver, 16V, 8 V, 8 W LED Driver

Get a bulk buy discount

Add 5 more to save €1.20

View bulk pricing options

Subtotal (1 unit)*

€4.40

(exc. VAT)

€5.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 82 unit(s) shipping from 23 November 2026
  • Plus 144 unit(s) shipping from 19 February 2027
  • Plus 144 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€4.40-
5 - 9€4.16€1.20
10 - 24€3.98€4.20
25 +€3.77€15.75

*price indicative

RS Stock No.:
881-3999
Distrelec Article No.:
301-34-530
Mfr. Part No.:
APC-8-500
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

16V, 8V

Maximum Output Power

8W

Input Voltage

264V ac, 90V ac, 127V ac, 370V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

No

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP30

Operating Modes

Constant Current

Series

APC-8

Standards/Approvals

CE

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC, DC-DC

Power Dissipation

8W

Mean Well 8W Constant Current LED Driver / Power Supply - APC-8 Series


The Mean Well APC-8 series of 8W LED Drivers feature a constant current design with universal AC input range from 90 to 264 Vac. These low cost, highly reliable LED power supplies come in a Class II design, without FG pin and have a fully isolated 94V-0 flame retardant plastic enclosure. Suitable uses of the APC-8 series of constant current LED drivers include indoor LED lighting, LED decorative lighting and LED office lighting.

Constant Current design

Universal AC input / Full range

Class II power unit, no FG

Fully isolated plastic case

IP30 rating

Small and compact size

Cooling by free air convection

Short circuit protection

No load power consumption ˂0.5W

100% full load burn-in test

Low coast high reliability

Mean Well LED Drivers / Power Supplies


Approvals

UL, CSA, EN, CE

Standards

UL8750, CSA C22.2 No.250.0-08; ENEC EN61347-1, EN61347-2-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy