Osram OT Cable Clamp LED Driver Accessory for use with LED Driver A-STYLE

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.82

(exc. VAT)

€10.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€1.764€8.82
10 - 20€1.474€7.37
25 +€1.40€7.00

*price indicative

RS Stock No.:
893-0518
Mfr. Part No.:
OT CABLE CLAMP A-STYLE
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver Accessory

Accessory Type

OT Cable Clamp

For Use With

LED Driver

Standards/Approvals

No

Series

A-STYLE

COO (Country of Origin):
CN

OT Cable Clamps for LED Drivers


This family of OT Cable Clamps from Osram, are designed for use with their LED drivers. Available in a range of different styles, the OT Cable Clamps are easy to mount with just one screw per flap. They are pre-fixed captive screws. OT Cable Clamps can be used with a variety of different cable types and there is sufficient space for a cable connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy