LEDVANCE for use with Spotlights
- RS Stock No.:
- 111-026
- Mfr. Part No.:
- 4099854099335
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 20 units)*
€80.68
(exc. VAT)
€99.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | €4.034 | €80.68 |
*price indicative
- RS Stock No.:
- 111-026
- Mfr. Part No.:
- 4099854099335
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Clip & Ring | |
| For Use With | Spotlights | |
| Standards/Approvals | UKCA, CE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Clip & Ring | ||
For Use With Spotlights | ||
Standards/Approvals UKCA, CE | ||
The LEDVANCE Replaceable ring for SPOT COMBO ADJUST is designed to enhance the aesthetic appeal of your lighting fixtures. This replaceable ring made from aluminium material which combines durability with a sleek, modern look.
CE and UKCA standards
Elegant design
Square shape
Related links
- LEDVANCE for use with Spotlights
- LEDVANCE LED Spotlight 112 mm 105 mm 6 V 10 W
- LEDVANCE LED Downlight 240 V 8 W
- LEDVANCE LED LED Luminaries 80 mm 240 V 2.6 W
- LEDVANCE LED 225 mm 50 mm 240 V 18 W
- LEDVANCE LED 225 mm 30 mm 30 mm 240 V 18 W
- LEDVANCE LED Spotlight 215 mm 108 mm 6 V 4 W
- LEDVANCE LED Downlight 30 mm 225 mm 240 V 18 W
