LEDVANCE LED Spotlight 215 mm 108mm 6V 4 W
- RS Stock No.:
- 285-9693
- Mfr. Part No.:
- 4058075227385
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 4 units)*
€216.07
(exc. VAT)
€265.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €216.07 | €54.018 |
*price indicative
- RS Stock No.:
- 285-9693
- Mfr. Part No.:
- 4058075227385
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Sub Type | Spotlight | |
| Luminous Flux | 260lm | |
| Housing Material | ABS | |
| Voltage | 6V | |
| Power | 4W | |
| Luminous Efficacy | 65Lm/W | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 15000h | |
| Maximum Operating Temperature | 30°C | |
| Depth | 215mm | |
| Length | 127mm | |
| Colour | Cool White | |
| Width | 108mm | |
| Standards/Approvals | CE/EAC/UKCA | |
| Colour Temperature | 4000K | |
| Series | Battery LED Spotlight | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Product Type Downlight | ||
Sub Type Spotlight | ||
Luminous Flux 260lm | ||
Housing Material ABS | ||
Voltage 6V | ||
Power 4W | ||
Luminous Efficacy 65Lm/W | ||
IP Rating IP54 | ||
Minimum Operating Temperature -20°C | ||
Lifespan 15000h | ||
Maximum Operating Temperature 30°C | ||
Depth 215mm | ||
Length 127mm | ||
Colour Cool White | ||
Width 108mm | ||
Standards/Approvals CE/EAC/UKCA | ||
Colour Temperature 4000K | ||
Series Battery LED Spotlight | ||
Dimmable No | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE outdoor spotlights with double luminaire heads offer several benefits, including demand-based lighting and energy-saving features facilitated by motion and daylight sensors, as well as independence from power supply due to battery technology. They are also energy-efficient thanks to LED technology. These spotlights are suitable for outdoor use, particularly in areas where no power supply is available, providing convenient and efficient lighting solutions while maximizing energy savings and ensuring optimal illumination based on environmental conditions.
Luminous flux up to 260 lm
Integrated light and motion sensor
Battery life in continuous operation up to 10 h
Type of protection IP54
Related links
- LEDVANCE LED Spotlight 215 mm 108mm 6V 4 W
- LEDVANCE LED Spotlight 112 mm 105mm 6V 10 W
- LEDVANCE LED Spotlight 81 mm 51 mm 51mm 240V 8 W
- LEDVANCE LED Spotlight & Downlight 187 mm 23 mm 240V 16 W
- LEDVANCE LED Spotlight & Downlight 217 mm 23 mm 240V 19 W
- LEDVANCE LED Spotlight & Downlight 225 mm 30 mm 225mm 240V 18 W
- LEDVANCE LED Recessed Mount Spotlight 81 mm 43 mm 240V 8 W
- LEDVANCE LED 215 mm 120 mm 61mm 240V ac 35 W
