JKL Components 9.5 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) Wedge Based LED
- RS Stock No.:
- 336-110
- Mfr. Part No.:
- 2936
- Manufacturer:
- JKL Components
Subtotal (1 pack of 10 units)*
€2.94
(exc. VAT)
€3.62
(inc. VAT)
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
- Plus 400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.294 | €2.94 |
*price indicative
- RS Stock No.:
- 336-110
- Mfr. Part No.:
- 2936
- Manufacturer:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Sub Type | LED Holder | |
| Diameter | 9.5mm | |
| Product Type | LED Holder | |
| Number of LEDs | 1 | |
| For Use With | 5 mm (T-1 3/4) Wedge Based LED | |
| Number of Legs | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Sub Type LED Holder | ||
Diameter 9.5mm | ||
Product Type LED Holder | ||
Number of LEDs 1 | ||
For Use With 5 mm (T-1 3/4) Wedge Based LED | ||
Number of Legs 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
JKL LED Lamp Sockets
A range of lamp holders and sockets from JKL Components, designed for automotive-type LED lamps. They are suitable for use in replacement LED lamp applications. This range of sockets include; wedge based, bi-pin, G-4 and screw based.
Available in PCB through-hole or wire mounted options, there are a various sockets to suit a range of replacement applications.
Replacement LED Lamps, JKL Components
Related links
- JKL Components 3.5 mm Diameter LED Holder LED Holder for use with 37 to 44 mm Festoon Lamps
- Essentra 3.6 mm Diameter LED Holder LED Holder for use with 3 mm (T-1) LED
- Bivar 5.7 mm Diameter LED Holder LED Holder for use with 3 mm (T-1) LED
- Bivar 7.6 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) LED Holder
- Bivar 5.3 mm Diameter LED Holder LED Holder for use with 3 mm (T-1) LED
- Keystone 5 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) LED
- Bivar 7.6 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) Flanged LED Holder
- Bivar 7.9 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) Flanged LED
