TE Connectivity LED Holder LED Holder for use with Chip-on-board (COB) LEDs
- RS Stock No.:
- 787-850
- Mfr. Part No.:
- 2325807-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 100 units)*
€261.84
(exc. VAT)
€322.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €261.84 | €2.618 |
*price indicative
- RS Stock No.:
- 787-850
- Mfr. Part No.:
- 2325807-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Holder | |
| Sub Type | LED Holder | |
| For Use With | Chip-on-board <BR/>(COB) LEDs | |
| Voltage | 60V | |
| Standards/Approvals | UL8574 | |
| Series | LUMAWISE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Holder | ||
Sub Type LED Holder | ||
For Use With Chip-on-board <BR/>(COB) LEDs | ||
Voltage 60V | ||
Standards/Approvals UL8574 | ||
Series LUMAWISE | ||
- COO (Country of Origin):
- CN
The TE Connectivity LED holder is designed for efficient mounting of chip-on-board LEDs, featuring a robust and halogen-free housing material. It ensures ease of assembly without the need for complex clamping systems.
Supports a screw size of #4 or M3 for secure attachment
Utilises poke-in style electrical contacts for quick installation
Designed for minimal light loss with a 120° optic angle
Operates within a temperature range of -40°C to 105°C
Related links
- TE Connectivity LED Holder LED Holder for use with Chip-on-board (COB) LEDs
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 19 mm Diameter LED Holder LED Holder for use with Printed Circuit Board
- TE Connectivity LED Holder LED Holder for use with Printed Circuit Board
- TE Connectivity LED Holder LED Holder for use with 217
- TE Connectivity LED Holder LED Holder for use with LED
- TE Connectivity LED Holder LED Holder for use with Zhaga
- TE Connectivity 44 mm Diameter LED Holder LED Array Mount for use with Cree CXA25 and SOLERIQ S19 CoB LEDs
