Osram for use with LINEARlight Flex Lighting Module Aluminium Track System
- RS Stock No.:
- 134-8595
- Mfr. Part No.:
- LF-LTS COVER SHORTPITCH
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€19.20
(exc. VAT)
€23.62
(inc. VAT)
- RS Stock No.:
- 134-8595
- Mfr. Part No.:
- LF-LTS COVER SHORTPITCH
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Holder | |
| For Use With | LINEARlight Flex Lighting Module | |
| Hardware Type | Aluminium Track System | |
| Standards/Approvals | No | |
| Series | LINEARlight FLEX | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Holder | ||
For Use With LINEARlight Flex Lighting Module | ||
Hardware Type Aluminium Track System | ||
Standards/Approvals No | ||
Series LINEARlight FLEX | ||
OSRAM SLIMTRACK System
The LINEARlight SLIM TRACK system from Osram creates a universal aluminium track system for Osrams LINEARlight FLEX LED range. With its easy and quick installation, the SLIM TRACK systems small form factor enables the range to act as a heat sink and is specifically designed with mechanical fixing for LINEARlight FLEX modules.
LED Light Strip Accessories
Related links
- Osram for use with LINEARlight Flex Lighting Module Aluminium Track System
- Osram Connection LED Cable for Linearlight Flex LED Module, 180 mm
- Osram LF-2CONN CONNECTSYSTEM IP67 LP 10X5 Connection LED Cable for Linearlight Flex LED Module, 180 mm
- Osram Jumper Module LED Cable for Linearlight Flex LED Module, 9 mm
- Osram FX-SC08-G2-CT3PFE-0500HF Connection LED Cable for LINEARlight Flex Module, 510mm
- Osram Connection LED Cable for Linearlight Flex Module, 9 mm
- Osram Connection LED Cable for Linearlight Flex Module, 510 mm
- Osram FX-SC08-G2-CT4PJ Jumper Module LED Cable for Linearlight Flex LED Module, 9 mm

